
BR24G04NUX-3TTR | |
|---|---|
DigiKey Part Number | BR24G04NUX-3TTR-ND - Tape & Reel (TR) BR24G04NUX-3TCT-ND - Cut Tape (CT) BR24G04NUX-3TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G04NUX-3TTR |
Description | IC EEPROM 4KBIT I2C VSON008X2030 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BR24G04NUX-3TTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VSON008X2030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,63500 Kč | 66,35 Kč |
| 25 | 6,47560 Kč | 161,89 Kč |
| 50 | 6,34140 Kč | 317,07 Kč |
| 100 | 6,20910 Kč | 620,91 Kč |
| 250 | 6,03148 Kč | 1 507,87 Kč |
| 500 | 5,89624 Kč | 2 948,12 Kč |
| 1 000 | 5,76059 Kč | 5 760,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,48919 Kč | 21 956,76 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |










