EEPROM Memory IC 2Kbit I2C 1 MHz 8-TSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G02FVT-3AGE2

DigiKey Part Number
BR24G02FVT-3AG2TR-ND - Tape & Reel (TR)
BR24G02FVT-3AG2CT-ND - Cut Tape (CT)
BR24G02FVT-3AG2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G02FVT-3AGE2
Description
IC EEPROM 2KBIT I2C 1MHZ 8TSSOPB
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 1 MHz 8-TSSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BR24G02FVT-3AGE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP-B
Memory Size
Base Product Number
Memory Organization
256 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G02FVT-3GE2Rohm Semiconductor78BR24G02FVT-3GE2CT-ND4,20000 KčSimilar
M24C02-DRDW3TP/KSTMicroelectronics9 935497-15729-1-ND7,98000 KčUpgrade
24AA02-I/STMicrochip Technology7 53724AA02-I/ST-ND7,35000 KčSimilar
24LC024/STMicrochip Technology024LC024/ST-ND8,73097 KčSimilar
24LC02BT/STMicrochip Technology024LC02BT/ST-ND7,76086 KčSimilar
In-Stock: 3 000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
104,89300 Kč48,93 Kč
254,77920 Kč119,48 Kč
504,68260 Kč234,13 Kč
1004,58810 Kč458,81 Kč
2504,45828 Kč1 114,57 Kč
5004,36002 Kč2 180,01 Kč
1 0004,26091 Kč4 260,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,10343 Kč12 310,29 Kč
6 0004,00453 Kč24 027,18 Kč
9 0003,94695 Kč35 522,55 Kč
15 0003,87486 Kč58 122,90 Kč
21 0003,82773 Kč80 382,33 Kč
30 0003,77807 Kč113 342,10 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč