BR24G02F-3GTE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2 340
Unit Price: 0,28000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,35284 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,35285 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 327
Unit Price: 0,37000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,35284 Kč
Datasheet

Similar


Microchip Technology
In Stock: 517
Unit Price: 0,38000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,35285 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 5 927
Unit Price: 0,19000 Kč
Datasheet

Similar


ABLIC Inc.
In Stock: 7 661
Unit Price: 0,50000 Kč
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,22146 Kč
Datasheet
EEPROM Memory IC 2Kbit I2C 400 kHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G02F-3GTE2

DigiKey Part Number
BR24G02F-3GTE2TR-ND - Tape & Reel (TR)
BR24G02F-3GTE2CT-ND - Cut Tape (CT)
BR24G02F-3GTE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G02F-3GTE2
Description
IC EEPROM 2KBIT I2C 400KHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BR24G02F-3GTE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,81192 Kč17 029,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč