24LCS52T/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 8,60918 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,05533 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 517
Unit Price: 7,77000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 9 634
Unit Price: 7,77000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,17341 Kč
Datasheet

Similar


Microchip Technology
In Stock: 737
Unit Price: 6,72000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 634
Unit Price: 6,72000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,60924 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 327
Unit Price: 9,03000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 517
Unit Price: 9,24000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,64327 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,17341 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,64327 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,17341 Kč
Datasheet
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LCS52T/SN

DigiKey Part Number
24LCS52T/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24LCS52T/SN
Description
IC EEPROM 2KBIT I2C 400KHZ 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
24LCS52T/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
2.2V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 3008,60924 Kč28 410,49 Kč
Manufacturers Standard Package
Unit Price without VAT:8,60924 Kč
Unit Price with VAT:10,41718 Kč