EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24AA02T/SN

DigiKey Part Number
24AA02T/SNTR-ND - Tape & Reel (TR)
24AA02T/SNCT-ND - Cut Tape (CT)
24AA02T/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24AA02T/SN
Description
IC EEPROM 2KBIT I2C 400KHZ 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
24AA02T/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
0°C ~ 70°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA024T-I/SNMicrochip Technology1 51724AA024T-I/SNCT-ND7,77000 KčSimilar
24AA025T-I/SNMicrochip Technology9 634150-24AA025T-I/SNCT-ND7,77000 KčSimilar
24AA02T-I/SNMicrochip Technology3 30024AA02T-I/SNCT-ND6,72000 KčSimilar
AT24CS02-SSHM-TMicrochip Technology11 240AT24CS02-SSHM-TCT-ND6,51000 KčSimilar
AT24HC02C-SSHM-TMicrochip Technology11 445AT24HC02C-SSHM-TCT-ND5,88000 KčSimilar
In-Stock: 1 634
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 3006,17341 Kč20 372,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč