EEPROM Memory IC 1Kbit I2C 400 kHz 8-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24C21FV-E2

DigiKey Part Number
BR24C21FV-E2TR-ND - Tape & Reel (TR)
BR24C21FV-E2CT-ND - Cut Tape (CT)
BR24C21FV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24C21FV-E2
Description
IC EEPROM 1KBIT I2C 8SSOPB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 400 kHz 8-SSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BR24C21FV-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
10ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SSOP-B
Memory Size
Base Product Number
Memory Organization
128 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24L01AFV-WE2Rohm Semiconductor7 640BR24L01AFV-WE2CT-ND10,29000 KčSimilar
AT24C01C-XHM-TMicrochip Technology2 611AT24C01C-XHM-TCT-ND5,88000 KčSimilar
In-Stock: 164
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1022,65700 Kč226,57 Kč
2522,02280 Kč550,57 Kč
5021,54820 Kč1 077,41 Kč
10021,06940 Kč2 106,94 Kč
25020,43104 Kč5 107,76 Kč
50019,94810 Kč9 974,05 Kč
1 00019,46683 Kč19 466,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50018,83638 Kč47 090,95 Kč
5 00018,36577 Kč91 828,85 Kč
7 50018,09358 Kč135 701,85 Kč
Manufacturers Standard Package
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč