
BR24A02F-WLBH2 | |
|---|---|
DigiKey Part Number | 846-BR24A02F-WLBH2TR-ND - Tape & Reel (TR) 846-BR24A02F-WLBH2CT-ND - Cut Tape (CT) 846-BR24A02F-WLBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24A02F-WLBH2 |
Description | IC EEPROM 2KBIT I2C 400KHZ 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC02BT/SN | Microchip Technology | 806 | 24LC02BT/SNCT-ND | 6,72000 Kč | Similar |
| AT34C02D-SSHM-B | Microchip Technology | 4 607 | AT34C02D-SSHM-B-ND | 5,46000 Kč | Similar |
| M24C02-RMN6TP | STMicroelectronics | 8 750 | 497-8633-1-ND | 3,78000 Kč | Similar |
| R1EX24002ASAS0I#S0 | Renesas Electronics Corporation | 5 633 | 559-R1EX24002ASAS0I#S0CT-ND | 18,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 48,92500 Kč | 489,25 Kč |
| 25 | 47,52280 Kč | 1 188,07 Kč |
| 50 | 46,45600 Kč | 2 322,80 Kč |
| 100 | 45,38300 Kč | 4 538,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 35,17248 Kč | 8 793,12 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |

