Multiphase Motor Driver NMOS Logic SSOP-A54_36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multiphase Motor Driver NMOS Logic SSOP-A54_36
BM6248FS-E2

BM6209FS-E2

DigiKey Part Number
846-BM6209FS-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BM6209FS-E2
Description
IC MOTOR DVR 3PH BRUSHLSS 54SSOP
Customer Reference
Detailed Description
Multiphase Motor Driver NMOS Logic SSOP-A54_36
Datasheet
 Datasheet
EDA/CAD Models
BM6209FS-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Fan Motor Driver
Manufacturer
Rohm Semiconductor
Current - Output
2.5A
Packaging
Tape & Reel (TR)
Voltage - Supply
13.5V ~ 400V
Part Status
Obsolete
Voltage - Load
600V
Motor Type - Stepper
Multiphase
Operating Temperature
-20°C ~ 100°C
Motor Type - AC, DC
Brushless DC (BLDC)
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
54-SOP (0.449", 11.40mm Width), 36 Leads
Output Configuration
Half Bridge (3)
Supplier Device Package
SSOP-A54_36
Interface
Logic
Base Product Number
Technology
NMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM6249FS-E2Rohm Semiconductor1 971846-BM6249FS-E2CT-ND12,88000 KčMFR Recommended
BM6207FS-E2Rohm Semiconductor995BM6207FS-E2CT-ND9,44000 KčParametric Equivalent
BM6209FS-E2Rohm Semiconductor952BM6209FS-E2CT-ND9,66000 KčParametric Equivalent
Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000152,50584 Kč152 505,84 Kč
Manufacturers Standard Package
Unit Price without VAT:152,50584 Kč
Unit Price with VAT:184,53207 Kč