


BM6207FS-E2 | |
|---|---|
DigiKey Part Number | 846-BM6207FS-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM6207FS-E2 |
Description | 3-PHASE BRUSHLESS FAN MOTOR DRIV |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS Logic SSOP-A54_36 |
Datasheet | Datasheet |
EDA/CAD Models | BM6207FS-E2 Models |
Category | Applications Fan Motor Driver |
Manufacturer Rohm Semiconductor | Current - Output 2.5A |
Packaging Tape & Reel (TR) | Voltage - Supply 13.5V ~ 400V |
Part Status Obsolete | Voltage - Load 600V |
Motor Type - Stepper Multiphase | Operating Temperature -20°C ~ 100°C |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 54-SOP (0.449", 11.40mm Width), 36 Leads |
Output Configuration Half Bridge (3) | Supplier Device Package SSOP-A54_36 |
Interface Logic | Base Product Number |
Technology NMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM6246FS-E2 | Rohm Semiconductor | 963 | 846-BM6246FS-E2CT-ND | 307,83000 Kč | MFR Recommended |
| BM6207FS-E2 | Rohm Semiconductor | 995 | BM6207FS-E2CT-ND | 229,83000 Kč | Parametric Equivalent |
| BM6209FS-E2 | Rohm Semiconductor | 952 | BM6209FS-E2CT-ND | 235,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 148,59544 Kč | 148 595,44 Kč |
| Unit Price without VAT: | 148,59544 Kč |
|---|---|
| Unit Price with VAT: | 179,80048 Kč |


