Supervisor Open Drain or Open Collector 1 Channel 7-SOP-JS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM1Z002FJ-E2

DigiKey Part Number
846-BM1Z002FJ-E2TR-ND - Tape & Reel (TR)
846-BM1Z002FJ-E2CT-ND - Cut Tape (CT)
846-BM1Z002FJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM1Z002FJ-E2
Description
IC SUPERVISOR 1 CHANNEL 7SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 7-SOP-JS
Datasheet
 Datasheet
EDA/CAD Models
BM1Z002FJ-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Rohm Semiconductor
Operating Temperature
-40°C ~ 105°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
DigiKey Programmable
Not Verified
Supplier Device Package
7-SOP-JS
Type
Voltage Detector
Base Product Number
Number of Voltages Monitored
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 912
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,72000 Kč48,72 Kč
1036,09600 Kč360,96 Kč
2532,93320 Kč823,33 Kč
10029,46230 Kč2 946,23 Kč
25027,80556 Kč6 951,39 Kč
50026,98662 Kč13 493,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50025,11680 Kč62 792,00 Kč
5 00024,59399 Kč122 969,95 Kč
7 50024,33206 Kč182 490,45 Kč
Manufacturers Standard Package
Unit Price without VAT:48,72000 Kč
Unit Price with VAT:58,95120 Kč