
BM1Z003FJ-E2 | |
|---|---|
DigiKey Part Number | 846-BM1Z003FJ-E2TR-ND - Tape & Reel (TR) 846-BM1Z003FJ-E2CT-ND - Cut Tape (CT) 846-BM1Z003FJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM1Z003FJ-E2 |
Description | IC SUPERVISOR 1 CHANNEL 7SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 7-SOP-JS |
Datasheet | Datasheet |
EDA/CAD Models | BM1Z003FJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | - | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOP-JS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 34,54200 Kč | 345,42 Kč |
| 25 | 31,50520 Kč | 787,63 Kč |
| 100 | 28,16040 Kč | 2 816,04 Kč |
| 250 | 26,56584 Kč | 6 641,46 Kč |
| 500 | 25,73346 Kč | 12 866,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,97787 Kč | 59 944,67 Kč |
| 5 000 | 23,47434 Kč | 117 371,70 Kč |
| 7 500 | 23,22222 Kč | 174 166,65 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |

