
BH1721FVC-TR | |
|---|---|
DigiKey Part Number | BH1721FVCTR-ND - Tape & Reel (TR) BH1721FVCCT-ND - Cut Tape (CT) BH1721FVCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH1721FVC-TR |
Description | SENSOR OPT 560NM AMBIENT 6WSOF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 560nm I2C 5-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | BH1721FVC-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 560nm | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, Flat Leads | |
Supplier Device Package | 5-WSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,52000 Kč | 62,52 Kč |
| 5 | 55,69800 Kč | 278,49 Kč |
| 10 | 53,21400 Kč | 532,14 Kč |
| 25 | 50,22520 Kč | 1 255,63 Kč |
| 50 | 48,18760 Kč | 2 409,38 Kč |
| 100 | 46,32050 Kč | 4 632,05 Kč |
| 500 | 42,56310 Kč | 21 281,55 Kč |
| 1 000 | 41,16391 Kč | 41 163,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 39,17994 Kč | 117 539,82 Kč |
| Unit Price without VAT: | 62,52000 Kč |
|---|---|
| Unit Price with VAT: | 75,64920 Kč |








