6-Picostar
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPT3006YMFR

DigiKey Part Number
296-45132-2-ND - Tape & Reel (TR)
296-45132-1-ND - Cut Tape (CT)
296-45132-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPT3006YMFR
Description
SENSOR OPT 550NM AMBIENT 6 XFDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Ambient 550nm I2C 6-XFDFN
Datasheet
 Datasheet
EDA/CAD Models
OPT3006YMFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ambient
Wavelength
550nm
Proximity Detection
No
Output Type
I2C
Voltage - Supply
1.6V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-PicoStar
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 003
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,10000 Kč26,10 Kč
523,02800 Kč115,14 Kč
1021,89200 Kč218,92 Kč
2520,53640 Kč513,41 Kč
5019,61440 Kč980,72 Kč
10018,76820 Kč1 876,82 Kč
50017,06818 Kč8 534,09 Kč
1 00016,43605 Kč16 436,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,54058 Kč46 621,74 Kč
6 00015,03570 Kč90 214,20 Kč
9 00014,75996 Kč132 839,64 Kč
Manufacturers Standard Package
Unit Price without VAT:26,10000 Kč
Unit Price with VAT:31,58100 Kč