
BD9S400MUF-CE2 | |
|---|---|
DigiKey Part Number | BD9S400MUF-CE2TR-ND - Tape & Reel (TR) BD9S400MUF-CE2CT-ND - Cut Tape (CT) BD9S400MUF-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9S400MUF-CE2 |
Description | IC REG BUCK ADJ 4A 16VQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9S400MUF-CE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.4V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VQFN016V3030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 47,12000 Kč | 471,20 Kč |
| 25 | 43,13840 Kč | 1 078,46 Kč |
| 100 | 38,76650 Kč | 3 876,65 Kč |
| 250 | 36,68100 Kč | 9 170,25 Kč |
| 500 | 36,01408 Kč | 18 007,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,14570 Kč | 96 437,10 Kč |
| 6 000 | 31,53865 Kč | 189 231,90 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |



