
CLF6045NIT-1R0N-D | |
|---|---|
DigiKey Part Number | 445-CLF6045NIT-1R0N-DTR-ND - Tape & Reel (TR) 445-CLF6045NIT-1R0N-DCT-ND - Cut Tape (CT) 445-CLF6045NIT-1R0N-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF6045NIT-1R0N-D |
Description | FIXED IND 1UH 4.8A 14 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 4.8 A 14mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF6045NIT-1R0N-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.236" W (6.30mm x 6.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 14,69900 Kč | 146,99 Kč |
| 25 | 13,59000 Kč | 339,75 Kč |
| 50 | 12,81300 Kč | 640,65 Kč |
| 100 | 12,08220 Kč | 1 208,22 Kč |
| 250 | 11,17680 Kč | 2 794,20 Kč |
| 500 | 10,53848 Kč | 5 269,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,65320 Kč | 9 653,20 Kč |
| 2 000 | 9,10285 Kč | 18 205,70 Kč |
| 3 000 | 8,79592 Kč | 26 387,76 Kč |
| 5 000 | 8,42431 Kč | 42 121,55 Kč |
| 7 000 | 8,18847 Kč | 57 319,29 Kč |
| 10 000 | 7,94581 Kč | 79 458,10 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |


