
BD9E303EFJ-LBH2 | |
|---|---|
DigiKey Part Number | BD9E303EFJ-LBH2TR-ND - Tape & Reel (TR) BD9E303EFJ-LBH2CT-ND - Cut Tape (CT) BD9E303EFJ-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9E303EFJ-LBH2 |
Description | IC REG BUCK ADJ 3A 8HTSOP-J |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9E303EFJ-LBH2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28.8V | |
Current - Output | ||
Frequency - Switching | 300kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,36000 Kč | 95,36 Kč |
| 10 | 72,47500 Kč | 724,75 Kč |
| 25 | 66,72000 Kč | 1 668,00 Kč |
| 100 | 60,40930 Kč | 6 040,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 57,39828 Kč | 14 349,57 Kč |
| 500 | 55,58378 Kč | 27 791,89 Kč |
| 750 | 54,67499 Kč | 41 006,24 Kč |
| 1 250 | 53,66824 Kč | 67 085,30 Kč |
| 1 750 | 53,07968 Kč | 92 889,44 Kč |
| 2 500 | 52,51386 Kč | 131 284,65 Kč |
| Unit Price without VAT: | 95,36000 Kč |
|---|---|
| Unit Price with VAT: | 115,38560 Kč |



