Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9E300EFJ-LBE2

DigiKey Part Number
BD9E300EFJ-LBE2TR-ND - Tape & Reel (TR)
BD9E300EFJ-LBE2CT-ND - Cut Tape (CT)
BD9E300EFJ-LBE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9E300EFJ-LBE2
Description
IC REG BUCK ADJ 2.5A 8HTSOP-J
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
BD9E300EFJ-LBE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
25.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-HTSOP-J
Voltage - Input (Min)
7V
Base Product Number
Voltage - Input (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD9E300UEFJ-LBH2Rohm Semiconductor250846-BD9E300UEFJ-LBH2CT-ND106,99000 KčParametric Equivalent
In-Stock: 2 666
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,27000 Kč94,27 Kč
1071,43000 Kč714,30 Kč
2565,75320 Kč1 643,83 Kč
10059,49450 Kč5 949,45 Kč
25056,51256 Kč14 128,14 Kč
50056,44666 Kč28 223,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50051,67359 Kč129 183,97 Kč
Manufacturers Standard Package
Unit Price without VAT:94,27000 Kč
Unit Price with VAT:114,06670 Kč