


BD9E300UEFJ-LBH2 | |
|---|---|
DigiKey Part Number | 846-BD9E300UEFJ-LBH2TR-ND - Tape & Reel (TR) 846-BD9E300UEFJ-LBH2CT-ND - Cut Tape (CT) 846-BD9E300UEFJ-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9E300UEFJ-LBH2 |
Description | IC REG BUCK ADJ 2.5A 8HTSOP-J |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 25.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-HTSOP-J |
Voltage - Input (Min) 7V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,99000 Kč | 106,99 Kč |
| 10 | 81,52400 Kč | 815,24 Kč |
| 25 | 75,15480 Kč | 1 878,87 Kč |
| 100 | 68,14740 Kč | 6 814,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 64,80720 Kč | 16 201,80 Kč |
| 500 | 62,79340 Kč | 31 396,70 Kč |
| 750 | 61,78539 Kč | 46 339,04 Kč |
| 1 250 | 60,66831 Kč | 75 835,39 Kč |
| 1 750 | 60,01510 Kč | 105 026,42 Kč |
| 2 500 | 59,38737 Kč | 148 468,42 Kč |
| Unit Price without VAT: | 106,99000 Kč |
|---|---|
| Unit Price with VAT: | 129,45790 Kč |

