Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9A301MUV-LBE2

DigiKey Part Number
BD9A301MUV-LBE2TR-ND - Tape & Reel (TR)
BD9A301MUV-LBE2CT-ND - Cut Tape (CT)
BD9A301MUV-LBE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9A301MUV-LBE2
Description
IC REG BUCK ADJ 3A 16VQFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
BD9A301MUV-LBE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.85V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
VQFN016V3030
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,87000 Kč51,87 Kč
1038,46800 Kč384,68 Kč
2535,12560 Kč878,14 Kč
10031,45710 Kč3 145,71 Kč
25029,70796 Kč7 426,99 Kč
50028,91424 Kč14 457,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00026,71128 Kč80 133,84 Kč
6 00026,18629 Kč157 117,74 Kč
Manufacturers Standard Package
Unit Price without VAT:51,87000 Kč
Unit Price with VAT:62,76270 Kč