


74AHC1G17GWH | |
|---|---|
DigiKey Part Number | 1727-7851-2-ND - Tape & Reel (TR) 1727-7851-1-ND - Cut Tape (CT) 1727-7851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G17GWH |
Description | IC BUFF 2V/5.5V 5-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Output 5-TSSOP |
Datasheet | Datasheet |
Category | Input Type Schmitt Trigger |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package 5-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 25 | 1,60440 Kč | 40,11 Kč |
| 100 | 1,35650 Kč | 135,65 Kč |
| 250 | 1,23720 Kč | 309,30 Kč |
| 500 | 1,16538 Kč | 582,69 Kč |
| 1 000 | 1,10596 Kč | 1 105,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,03268 Kč | 3 098,04 Kč |
| 6 000 | 0,99681 Kč | 5 980,86 Kč |
| 9 000 | 0,97881 Kč | 8 809,29 Kč |
| 15 000 | 0,95891 Kč | 14 383,65 Kč |
| 21 000 | 0,94727 Kč | 19 892,67 Kč |
| 30 000 | 0,93608 Kč | 28 082,40 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |


