TO252S-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9870FPS-E2

DigiKey Part Number
BD9870FPS-E2TR-ND - Tape & Reel (TR)
BD9870FPS-E2CT-ND - Cut Tape (CT)
BD9870FPS-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9870FPS-E2
Description
IC REG BUCK ADJ 1.5A TO252S-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A TO-252-5, DPAK (4 Leads + Tab)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
35V
Current - Output
Frequency - Switching
900kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-252S-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 633
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,94000 Kč38,94 Kč
1028,60700 Kč286,07 Kč
2526,03480 Kč650,87 Kč
10023,20130 Kč2 320,13 Kč
25021,85160 Kč5 462,90 Kč
50021,03864 Kč10 519,32 Kč
1 00020,36924 Kč20 369,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00019,81826 Kč39 636,52 Kč
4 00019,36474 Kč77 458,96 Kč
6 00019,13757 Kč114 825,42 Kč
10 00018,88608 Kč188 860,80 Kč
Manufacturers Standard Package
Unit Price without VAT:38,94000 Kč
Unit Price with VAT:47,11740 Kč