MFR Recommended
Parametric Equivalent
Parametric Equivalent

BD9106FVM-TR | |
|---|---|
DigiKey Part Number | BD9106FVMTR-ND - Tape & Reel (TR) BD9106FVMCT-ND - Cut Tape (CT) BD9106FVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9106FVM-TR |
Description | IC REG BUCK ADJ 800MA 8MSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 800mA 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BD9106FVM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 2.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,93887 Kč | 92 816,61 Kč |
| 6 000 | 30,35037 Kč | 182 102,22 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |








