
RB051LAM-40TR | |
|---|---|
DigiKey Part Number | RB051LAM-40TR-ND - Tape & Reel (TR) RB051LAM-40CT-ND - Cut Tape (CT) RB051LAM-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB051LAM-40TR |
Description | DIODE SCHOTTKY 20V 3A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB051LAM-40TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDTM |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 8,53000 Kč | 85,30 Kč |
| 100 | 5,45370 Kč | 545,37 Kč |
| 500 | 4,12314 Kč | 2 061,57 Kč |
| 1 000 | 3,69372 Kč | 3 693,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,14716 Kč | 9 441,48 Kč |
| 6 000 | 2,87173 Kč | 17 230,38 Kč |
| 9 000 | 2,73135 Kč | 24 582,15 Kč |
| 15 000 | 2,57361 Kč | 38 604,15 Kč |
| 21 000 | 2,48018 Kč | 52 083,78 Kč |
| 30 000 | 2,38937 Kč | 71 681,10 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |





