
BD9060F-CE2 | |
---|---|
DigiKey Part Number | BD9060F-CE2TR-ND - Tape & Reel (TR) BD9060F-CE2CT-ND - Cut Tape (CT) BD9060F-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9060F-CE2 |
Description | IC REG BUCK ADJ 2A 8SOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BD9060F-CE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 58,32000 Kč | 58,32 Kč |
10 | 43,57600 Kč | 435,76 Kč |
25 | 39,88520 Kč | 997,13 Kč |
100 | 35,81300 Kč | 3 581,30 Kč |
250 | 33,87292 Kč | 8 468,23 Kč |
500 | 32,70352 Kč | 16 351,76 Kč |
1 000 | 31,74096 Kč | 31 740,96 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 30,72492 Kč | 76 812,30 Kč |
5 000 | 30,11251 Kč | 150 562,55 Kč |
Unit Price without VAT: | 58,32000 Kč |
---|---|
Unit Price with VAT: | 70,56720 Kč |