
BD9060HFP-EVK-001 | |
---|---|
DigiKey Part Number | 846-BD9060HFP-EVK-001-ND |
Manufacturer | |
Manufacturer Product Number | BD9060HFP-EVK-001 |
Description | EVAL BOARD FOR BD9060 |
Customer Reference | |
Detailed Description | BD9060 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 2A | |
Voltage - Input | 5V ~ 35V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | BD9060 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 337,91000 Kč | 1 337,91 Kč |
Unit Price without VAT: | 1 337,91000 Kč |
---|---|
Unit Price with VAT: | 1 618,87110 Kč |