Power Switch/Driver 1:1 N-Channel 1.5A 8-TSSOP-BJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD82065FVJ-LBE2

DigiKey Part Number
BD82065FVJ-LBE2TR-ND - Tape & Reel (TR)
BD82065FVJ-LBE2CT-ND - Cut Tape (CT)
BD82065FVJ-LBE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD82065FVJ-LBE2
Description
IC PWR SWITCH N-CHAN 1:1 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A 8-TSSOP-BJ
Datasheet
 Datasheet
EDA/CAD Models
BD82065FVJ-LBE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP-BJ
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 400
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1019,73800 Kč197,38 Kč
2517,88200 Kč447,05 Kč
10015,83250 Kč1 583,25 Kč
25014,85568 Kč3 713,92 Kč
50014,26646 Kč7 133,23 Kč
1 00013,78162 Kč13 781,62 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,26981 Kč33 174,53 Kč
5 00012,96131 Kč64 806,55 Kč
7 50012,80685 Kč96 051,38 Kč
12 50012,63572 Kč157 946,50 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč