Power Switch/Driver 1:1 N-Channel 1.5A 8-TSSOP-BJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD82065FVJ-E2

DigiKey Part Number
BD82065FVJ-E2TR-ND - Tape & Reel (TR)
BD82065FVJ-E2CT-ND - Cut Tape (CT)
BD82065FVJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD82065FVJ-E2
Description
IC PWR SWITCH N-CHAN 1:1 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A 8-TSSOP-BJ
Datasheet
 Datasheet
EDA/CAD Models
BD82065FVJ-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
70mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Slew Rate Controlled, Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
8-TSSOP-BJ
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD82061FVJ-E2Rohm Semiconductor94BD82061FVJ-E2CT-ND17,73000 KčParametric Equivalent
BD82061FVJ-LBE2Rohm Semiconductor2 451846-BD82061FVJ-LBE2CT-ND27,74000 KčParametric Equivalent
BD82065FVJ-LBE2Rohm Semiconductor2 400BD82065FVJ-LBE2CT-ND27,74000 KčParametric Equivalent
In-Stock: 1 628
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,73000 Kč17,73 Kč
1012,61800 Kč126,18 Kč
2511,36200 Kč284,05 Kč
1009,97100 Kč997,10 Kč
2509,30740 Kč2 326,85 Kč
5008,90780 Kč4 453,90 Kč
1 0008,58350 Kč8 583,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,23150 Kč20 578,75 Kč
5 0008,02228 Kč40 111,40 Kč
7 5007,91741 Kč59 380,58 Kč
12 5007,80134 Kč97 516,75 Kč
17 5007,73345 Kč135 335,38 Kč
25 0007,66815 Kč191 703,75 Kč
Manufacturers Standard Package
Unit Price without VAT:17,73000 Kč
Unit Price with VAT:21,45330 Kč