
BD82061FVJ-E2 | |
|---|---|
DigiKey Part Number | BD82061FVJ-E2TR-ND - Tape & Reel (TR) BD82061FVJ-E2CT-ND - Cut Tape (CT) BD82061FVJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD82061FVJ-E2 |
Description | IC PWR SWITCH N-CHAN 1:1 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | BD82061FVJ-E2 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-TSSOP-BJ |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD82061FVJ-LBE2 | Rohm Semiconductor | 2 451 | 846-BD82061FVJ-LBE2CT-ND | 27,74000 Kč | Parametric Equivalent |
| BD82065FVJ-E2 | Rohm Semiconductor | 1 628 | BD82065FVJ-E2CT-ND | 17,73000 Kč | Parametric Equivalent |
| BD82065FVJ-LBE2 | Rohm Semiconductor | 2 400 | BD82065FVJ-LBE2CT-ND | 27,74000 Kč | Parametric Equivalent |
| TPS2061DGN | Rochester Electronics, LLC | 3 677 | 2156-TPS2061DGN-ND | 50,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,73000 Kč | 17,73 Kč |
| 10 | 12,61800 Kč | 126,18 Kč |
| 25 | 11,36200 Kč | 284,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,99183 Kč | 19 979,58 Kč |
| 5 000 | 7,78861 Kč | 38 943,05 Kč |
| 7 500 | 7,68684 Kč | 57 651,30 Kč |
| 12 500 | 7,57407 Kč | 94 675,88 Kč |
| 17 500 | 7,50821 Kč | 131 393,67 Kč |
| 25 000 | 7,44481 Kč | 186 120,25 Kč |
| Unit Price without VAT: | 17,73000 Kč |
|---|---|
| Unit Price with VAT: | 21,45330 Kč |

