Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TO-252
TO-252
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD750L2FP-CE2

DigiKey Part Number
BD750L2FP-CE2TR-ND - Tape & Reel (TR)
BD750L2FP-CE2CT-ND - Cut Tape (CT)
BD750L2FP-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD750L2FP-CE2
Description
IC REG LINEAR 5V 200MA TO252
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TO-252
Datasheet
 Datasheet
EDA/CAD Models
BD750L2FP-CE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
6 µA
Mfr
Current - Supply (Max)
15 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
45V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage Dropout (Max)
0.7V @ 200mA
Supplier Device Package
TO-252
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 243
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,11000 Kč40,11 Kč
1029,54400 Kč295,44 Kč
2526,89440 Kč672,36 Kč
10023,97340 Kč2 397,34 Kč
25022,58040 Kč5 645,10 Kč
50021,74048 Kč10 870,24 Kč
1 00021,71781 Kč21 717,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00020,48030 Kč40 960,60 Kč
4 00020,01220 Kč80 048,80 Kč
6 00019,77784 Kč118 667,04 Kč
10 00019,51806 Kč195 180,60 Kč
Manufacturers Standard Package
Unit Price without VAT:40,11000 Kč
Unit Price with VAT:48,53310 Kč