


BD733L2FP3-CE2 | |
|---|---|
DigiKey Part Number | BD733L2FP3-CE2TR-ND - Tape & Reel (TR) BD733L2FP3-CE2CT-ND - Cut Tape (CT) BD733L2FP3-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD733L2FP3-CE2 |
Description | IC REG LIN 3.3V 200MA SOT-223-4F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-223-4F |
Datasheet | Datasheet |
EDA/CAD Models | BD733L2FP3-CE2 Models |
Category | Current - Quiescent (Iq) 6 µA |
Mfr | Current - Supply (Max) 15 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case TO-261-4, TO-261AA |
Voltage Dropout (Max) 1V @ 200mA | Supplier Device Package SOT-223-4F |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 25,47100 Kč | 254,71 Kč |
| 25 | 23,13120 Kč | 578,28 Kč |
| 100 | 20,56330 Kč | 2 056,33 Kč |
| 250 | 19,34000 Kč | 4 835,00 Kč |
| 500 | 18,60254 Kč | 9 301,27 Kč |
| 1 000 | 18,47299 Kč | 18 472,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,49512 Kč | 34 990,24 Kč |
| 4 000 | 17,08366 Kč | 68 334,64 Kč |
| 6 000 | 16,87767 Kč | 101 266,02 Kč |
| 10 000 | 16,64936 Kč | 166 493,60 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |







