New at DigiKey
Motor Driver NMOS PWM UQFN28AV040A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD67872MWV-ZE2

DigiKey Part Number
846-BD67872MWV-ZE2TR-ND - Tape & Reel (TR)
846-BD67872MWV-ZE2CT-ND - Cut Tape (CT)
846-BD67872MWV-ZE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD67872MWV-ZE2
Description
4.5V TO 60V, THREE-PHASE BRUSHLE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Motor Driver NMOS PWM UQFN28AV040A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Speed
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
PWM
Technology
NMOS
Step Resolution
-
Applications
General Purpose
Current - Output
1A
Voltage - Supply
4.5V ~ 60V
Voltage - Load
4.5V ~ 60V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
UQFN28AV040A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 486
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,53000 Kč57,53 Kč
1042,94100 Kč429,41 Kč
2539,27480 Kč981,87 Kč
10035,23670 Kč3 523,67 Kč
25033,31124 Kč8 327,81 Kč
50032,57672 Kč16 288,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50030,18672 Kč75 466,80 Kč
5 00029,57900 Kč147 895,00 Kč
Manufacturers Standard Package
Unit Price without VAT:57,53000 Kč
Unit Price with VAT:69,61130 Kč