
BD67871MWV-ZE2 | |
|---|---|
DigiKey Part Number | 846-BD67871MWV-ZE2TR-ND - Tape & Reel (TR) 846-BD67871MWV-ZE2CT-ND - Cut Tape (CT) 846-BD67871MWV-ZE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD67871MWV-ZE2 |
Description | TRIC3 4.5 V TO 60 V, THREE-PHASE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS PWM UQFN28AV040A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 4.5V ~ 60V | |
Voltage - Load | 4.5V ~ 60V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | UQFN28AV040A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,56000 Kč | 87,56 Kč |
| 10 | 66,24900 Kč | 662,49 Kč |
| 25 | 60,91080 Kč | 1 522,77 Kč |
| 100 | 55,04000 Kč | 5 504,00 Kč |
| 250 | 52,24304 Kč | 13 060,76 Kč |
| 500 | 52,01372 Kč | 26 006,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 47,70351 Kč | 119 258,78 Kč |
| Unit Price without VAT: | 87,56000 Kč |
|---|---|
| Unit Price with VAT: | 105,94760 Kč |



