New at DigiKey
Motor Driver NMOS PWM UQFN28AV040A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD67870MWV-ZE2

DigiKey Part Number
846-BD67870MWV-ZE2TR-ND - Tape & Reel (TR)
846-BD67870MWV-ZE2CT-ND - Cut Tape (CT)
846-BD67870MWV-ZE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD67870MWV-ZE2
Description
4.5V TO 60V, THREE-PHASE BRUSHLE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Motor Driver NMOS PWM UQFN28AV040A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Speed
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
PWM
Technology
NMOS
Step Resolution
-
Applications
General Purpose
Current - Output
1A
Voltage - Supply
4.5V ~ 60V
Voltage - Load
4.5V ~ 60V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
UQFN28AV040A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 490
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,79000 Kč58,79 Kč
1043,76000 Kč437,60 Kč
2540,03880 Kč1 000,97 Kč
10035,92970 Kč3 592,97 Kč
25033,97308 Kč8 493,27 Kč
50033,25160 Kč16 625,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50030,79726 Kč76 993,15 Kč
5 00030,17967 Kč150 898,35 Kč
Manufacturers Standard Package
Unit Price without VAT:58,79000 Kč
Unit Price with VAT:71,13590 Kč