
BD52E27G-MTR | |
|---|---|
DigiKey Part Number | 846-BD52E27G-MTR-ND - Tape & Reel (TR) 846-BD52E27G-MCT-ND - Cut Tape (CT) 846-BD52E27G-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD52E27G-MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Rohm Semiconductor | Reset Active Low |
Series | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package 5-SSOP |
Voltage - Threshold 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD5227G-2CGTR | Rohm Semiconductor | 11 000 | 846-BD5227G-2CGTRCT-ND | 18,06000 Kč | MFR Recommended |
| BD4827G-TR | Rohm Semiconductor | 500 356 | BD4827GCT-ND | 7,77000 Kč | Parametric Equivalent |
| BD48E27G-MTR | Rohm Semiconductor | 2 591 | BD48E27G-MCT-ND | 12,39000 Kč | Parametric Equivalent |
| BD48E27G-TR | Rohm Semiconductor | 263 | BD48E27G-CT-ND | 7,98000 Kč | Parametric Equivalent |
| BD5227G-2MTR | Rohm Semiconductor | 0 | BD5227G-2MCT-ND | 9,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,07100 Kč | 90,71 Kč |
| 25 | 8,13880 Kč | 203,47 Kč |
| 100 | 7,09940 Kč | 709,94 Kč |
| 250 | 6,60428 Kč | 1 651,07 Kč |
| 500 | 6,30612 Kč | 3 153,06 Kč |
| 1 000 | 6,20869 Kč | 6 208,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,20869 Kč | 18 626,07 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |



