BD5228G-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD5209G-2MTR

DigiKey Part Number
846-BD5209G-2MTR-ND - Tape & Reel (TR)
846-BD5209G-2MCT-ND - Cut Tape (CT)
846-BD5209G-2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD5209G-2MTR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
0.9V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 944
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,96000 Kč8,96 Kč
106,29100 Kč62,91 Kč
255,59920 Kč139,98 Kč
1004,85340 Kč485,34 Kč
2504,49596 Kč1 123,99 Kč
5004,28056 Kč2 140,28 Kč
1 0004,10309 Kč4 103,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,88382 Kč11 651,46 Kč
6 0003,77658 Kč22 659,48 Kč
9 0003,72290 Kč33 506,10 Kč
15 0003,66339 Kč54 950,85 Kč
21 0003,62862 Kč76 201,02 Kč
30 0003,59517 Kč107 855,10 Kč
Manufacturers Standard Package
Unit Price without VAT:8,96000 Kč
Unit Price with VAT:10,84160 Kč