BD00HC5WEFJ-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD25IA5VEFJ-ME2

DigiKey Part Number
846-BD25IA5VEFJ-ME2TR-ND - Tape & Reel (TR)
846-BD25IA5VEFJ-ME2CT-ND - Cut Tape (CT)
846-BD25IA5VEFJ-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD25IA5VEFJ-ME2
Description
IC REG LIN 2.5V 500MA 8-HTSOP-J
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.9V @ 500mA
Current - Output
Current - Quiescent (Iq)
700 µA
PSRR
-
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 320
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,42000 Kč16,42 Kč
1011,70400 Kč117,04 Kč
2510,51640 Kč262,91 Kč
1009,22200 Kč922,20 Kč
2508,60356 Kč2 150,89 Kč
5008,23098 Kč4 115,49 Kč
1 0007,92406 Kč7 924,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,60014 Kč19 000,35 Kč
5 0007,40480 Kč37 024,00 Kč
7 5007,30702 Kč54 802,65 Kč
12 5007,19863 Kč89 982,88 Kč
17 5007,13530 Kč124 867,75 Kč
25 0007,07443 Kč176 860,75 Kč
Manufacturers Standard Package
Unit Price without VAT:16,42000 Kč
Unit Price with VAT:19,86820 Kč