
NCS21804DTBR2G | |
|---|---|
DigiKey Part Number | 488-NCS21804DTBR2GTR-ND - Tape & Reel (TR) 488-NCS21804DTBR2GCT-ND - Cut Tape (CT) 488-NCS21804DTBR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS21804DTBR2G |
Description | NCS21804 - PRECISION OP AMPLIFIE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 60 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 75µA (x4 Channels) | |
Current - Output / Channel | 38 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,78000 Kč | 39,78 Kč |
| 10 | 29,21700 Kč | 292,17 Kč |
| 25 | 26,59880 Kč | 664,97 Kč |
| 100 | 23,71910 Kč | 2 371,91 Kč |
| 250 | 22,34416 Kč | 5 586,04 Kč |
| 500 | 21,51520 Kč | 10 757,60 Kč |
| 1 000 | 20,83319 Kč | 20 833,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,11328 Kč | 50 283,20 Kč |
| 5 000 | 19,67935 Kč | 98 396,75 Kč |
| 7 500 | 19,46216 Kč | 145 966,20 Kč |
| Unit Price without VAT: | 39,78000 Kč |
|---|---|
| Unit Price with VAT: | 48,13380 Kč |











