Overvoltage/Surge Protection IC 250V Internal Switch 3-SMD (6.5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBU-CA025-200-WH

DigiKey Part Number
TBU-CA025-200-WHTR-ND - Tape & Reel (TR)
TBU-CA025-200-WHCT-ND - Cut Tape (CT)
TBU-CA025-200-WHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TBU-CA025-200-WH
Description
SURGE SUPP TBU 200MA 250VIMP SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 250V Internal Switch 3-SMD (6.5x4)
Datasheet
 Datasheet
EDA/CAD Models
TBU-CA025-200-WH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
250V
Technology
Internal Switch
Number of Circuits
1
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
3-SMD (6.5x4)
Voltage - Working
100V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 735
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,68000 Kč60,68 Kč
1039,18200 Kč391,82 Kč
10026,89630 Kč2 689,63 Kč
50021,64306 Kč10 821,53 Kč
1 00020,14359 Kč20 143,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,81246 Kč53 437,38 Kč
6 00016,73485 Kč100 409,10 Kč
9 00016,45718 Kč148 114,62 Kč
Manufacturers Standard Package
Unit Price without VAT:60,68000 Kč
Unit Price with VAT:73,42280 Kč