
TBU-DF055-200-WH | |
|---|---|
DigiKey Part Number | 118-TBU-DF055-200-WHTR-ND - Tape & Reel (TR) 118-TBU-DF055-200-WHCT-ND - Cut Tape (CT) 118-TBU-DF055-200-WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBU-DF055-200-WH |
Description | SURGE SUPPRESSOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 550V Internal Switch 6-DFN (6.5x5.5) |
Datasheet | Datasheet |
Category | Technology Internal Switch |
Manufacturer Bourns Inc. | Number of Circuits 2 |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-TDFN |
Voltage - Clamping 550V | Supplier Device Package 6-DFN (6.5x5.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,01000 Kč | 88,01 Kč |
| 10 | 57,74900 Kč | 577,49 Kč |
| 100 | 40,53680 Kč | 4 053,68 Kč |
| 500 | 33,50436 Kč | 16 752,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,83312 Kč | 83 499,36 Kč |
| 6 000 | 27,37284 Kč | 164 237,04 Kč |
| Unit Price without VAT: | 88,01000 Kč |
|---|---|
| Unit Price with VAT: | 106,49210 Kč |








