Parametric Equivalent

BD18337EFV-ME2 | |
|---|---|
DigiKey Part Number | 846-BD18337EFV-ME2TR-ND - Tape & Reel (TR) 846-BD18337EFV-ME2CT-ND - Cut Tape (CT) 846-BD18337EFV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD18337EFV-ME2 |
Description | IC LED DRVR PS PWM HTSSOP-B16 |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Power Switch PWM Dimming 150mA HTSSOP-B16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Power Switch | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 20V | |
Voltage - Output | - | |
Current - Output / Channel | 150mA | |
Frequency | 750Hz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-VSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | HTSSOP-B16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,00000 Kč | 80,00 Kč |
| Unit Price without VAT: | 80,00000 Kč |
|---|---|
| Unit Price with VAT: | 96,80000 Kč |




