
MIKROE-4996 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4996-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4996 |
Description | LED DRIVER 14 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BD18337 LED Driver Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Power Management | |
Function | LED Driver | |
Utilized IC / Part | BD18337 | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 713,93000 Kč | 713,93 Kč |
| Unit Price without VAT: | 713,93000 Kč |
|---|---|
| Unit Price with VAT: | 863,85530 Kč |



