BD18337EFV-ME2 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 2 500
Unit Price: 80,00000 Kč
Datasheet
LED Driver IC 4 Output Power Switch PWM Dimming 150mA HTSSOP-B16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD18337EFV-ME2

DigiKey Part Number
846-BD18337EFV-ME2TR-ND - Tape & Reel (TR)
846-BD18337EFV-ME2CT-ND - Cut Tape (CT)
846-BD18337EFV-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD18337EFV-ME2
Description
IC LED DRVR PS PWM HTSSOP-B16
Customer Reference
Detailed Description
LED Driver IC 4 Output Power Switch PWM Dimming 150mA HTSSOP-B16
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
Power Switch
Topology
-
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
5.5V
Voltage - Supply (Max)
20V
Voltage - Output
-
Current - Output / Channel
150mA
Frequency
750Hz
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-VSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
HTSSOP-B16
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Digi-Reel®
QuantityUnit PriceExt Price
180,00000 Kč80,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:80,00000 Kč
Unit Price with VAT:96,80000 Kč