
BD11600NUX-E2 | |
|---|---|
DigiKey Part Number | BD11600NUX-E2TR-ND - Tape & Reel (TR) BD11600NUX-E2CT-ND - Cut Tape (CT) BD11600NUX-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD11600NUX-E2 |
Description | IC USB SWITCH DPDT 10-VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel VSON010X3020 |
Datasheet | Datasheet |
EDA/CAD Models | BD11600NUX-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | DPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 6Ohm | |
Voltage - Supply, Single (V+) | 2.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | VSON010X3020 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,42000 Kč | 20,42 Kč |
| 10 | 14,65100 Kč | 146,51 Kč |
| 25 | 13,21960 Kč | 330,49 Kč |
| 100 | 11,64070 Kč | 1 164,07 Kč |
| 250 | 10,88708 Kč | 2 721,77 Kč |
| 500 | 10,43280 Kč | 5 216,40 Kč |
| 1 000 | 10,05895 Kč | 10 058,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,95164 Kč | 31 806,56 Kč |
| 8 000 | 7,77140 Kč | 62 171,20 Kč |
| 12 000 | 7,68115 Kč | 92 173,80 Kč |
| 20 000 | 7,58111 Kč | 151 622,20 Kč |
| Unit Price without VAT: | 20,42000 Kč |
|---|---|
| Unit Price with VAT: | 24,70820 Kč |










