Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 400mA 10-PowerTFDFN, 10-MLF®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC33030-AYHJ-TR

DigiKey Part Number
576-3720-2-ND - Tape & Reel (TR)
576-3720-1-ND - Cut Tape (CT)
576-3720-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC33030-AYHJ-TR
Description
IC REG BUCK ADJ 400MA 10MLF
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 400mA 10-PowerTFDFN, 10-MLF®
Datasheet
 Datasheet
EDA/CAD Models
MIC33030-AYHJ-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.6V
Current - Output
Frequency - Switching
8MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-MLF® (2.5x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 469
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
2524,98760 Kč624,69 Kč
10024,41020 Kč2 441,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00024,41018 Kč122 050,90 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč