10 UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5USBA224RSWR

DigiKey Part Number
296-27934-2-ND - Tape & Reel (TR)
296-27934-1-ND - Cut Tape (CT)
296-27934-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5USBA224RSWR
Description
IC SW USB/AUDIO DPDT 10UQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Audio, USB Switch IC 1 Channel 10-UQFN (1.8x1.4)
Datasheet
 Datasheet
EDA/CAD Models
TS5USBA224RSWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Audio, USB
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
DPDT
Number of Channels
1
On-State Resistance (Max)
5Ohm (Audio), 7Ohm (USB)
Voltage - Supply, Single (V+)
2.7V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
650MHz
Features
Depop, USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (1.8x1.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 607
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,93000 Kč18,93 Kč
1013,50300 Kč135,03 Kč
2512,16720 Kč304,18 Kč
10010,70050 Kč1 070,05 Kč
25010,00020 Kč2 500,05 Kč
5009,57826 Kč4 789,13 Kč
1 0009,23079 Kč9 230,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,80135 Kč26 404,05 Kč
6 0008,59128 Kč51 547,68 Kč
9 0008,48610 Kč76 374,90 Kč
15 0008,36950 Kč125 542,50 Kč
21 0008,30135 Kč174 328,35 Kč
Manufacturers Standard Package
Unit Price without VAT:18,93000 Kč
Unit Price with VAT:22,90530 Kč