Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCX17HZGT116 | |
|---|---|
DigiKey Part Number | 846-BCX17HZGT116TR-ND - Tape & Reel (TR) 846-BCX17HZGT116CT-ND - Cut Tape (CT) 846-BCX17HZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX17HZGT116 |
Description | TRANS PNP 45V 0.5A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor 45 V 500 mA 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 620mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 200 mW | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,78800 Kč | 47,88 Kč |
| 100 | 3,00480 Kč | 300,48 Kč |
| 500 | 2,22746 Kč | 1 113,73 Kč |
| 1 000 | 1,97633 Kč | 1 976,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,65604 Kč | 4 968,12 Kč |
| 6 000 | 1,49443 Kč | 8 966,58 Kč |
| 9 000 | 1,41202 Kč | 12 708,18 Kč |
| 15 000 | 1,31937 Kč | 19 790,55 Kč |
| 21 000 | 1,26448 Kč | 26 554,08 Kč |
| 30 000 | 1,21112 Kč | 36 333,60 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |






