Similar
Similar
Similar
Similar
Similar

BCW30T116 | |
|---|---|
DigiKey Part Number | BCW30T116-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCW30T116 |
Description | TRANS PNP 32V 0.1A SST3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 32 V 100 mA Surface Mount SST3 |
Category | Voltage - Collector Emitter Breakdown (Max) 32 V |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Part Status Not For New Designs | Supplier Device Package SST3 |
Transistor Type | Base Product Number |
Current - Collector (Ic) (Max) 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857BT116 | Rohm Semiconductor | 3 766 | BC857BT116CT-ND | 6,51000 Kč | Similar |
| BC858BLT3G | onsemi | 48 353 | BC858BLT3GOSCT-ND | 2,52000 Kč | Similar |
| BC859B,215 | Nexperia USA Inc. | 0 | 1727-4874-1-ND | 2,94000 Kč | Similar |
| BC859C,215 | Nexperia USA Inc. | 2 510 | 1727-4876-1-ND | 2,94000 Kč | Similar |
| BCW30,235 | Nexperia USA Inc. | 9 961 | 1727-BCW30,235CT-ND | 5,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,30019 Kč | 6 900,57 Kč |
| 6 000 | 2,08990 Kč | 12 539,40 Kč |
| 9 000 | 1,98268 Kč | 17 844,12 Kč |
| 15 000 | 1,94022 Kč | 29 103,30 Kč |
| Unit Price without VAT: | 2,30019 Kč |
|---|---|
| Unit Price with VAT: | 2,78323 Kč |




