
BC847CT116 | |
|---|---|
DigiKey Part Number | 846-BC847CT116TR-ND - Tape & Reel (TR) 846-BC847CT116CT-ND - Cut Tape (CT) 846-BC847CT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847CT116 |
Description | TRANS NPN 45V 0.1A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 200MHz 350 mW Surface Mount SST3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 350 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 100 | 3,48990 Kč | 348,99 Kč |
| 500 | 2,60544 Kč | 1 302,72 Kč |
| 1 000 | 2,31902 Kč | 2 319,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,95456 Kč | 5 863,68 Kč |
| 6 000 | 1,77076 Kč | 10 624,56 Kč |
| 9 000 | 1,67706 Kč | 15 093,54 Kč |
| 15 000 | 1,57171 Kč | 23 575,65 Kč |
| 21 000 | 1,50933 Kč | 31 695,93 Kč |
| 30 000 | 1,44867 Kč | 43 460,10 Kč |
| 75 000 | 1,31554 Kč | 98 665,50 Kč |
| 150 000 | 1,28613 Kč | 192 919,50 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

