
BA4580RF-E2 | |
|---|---|
DigiKey Part Number | BA4580RF-E2TR-ND - Tape & Reel (TR) BA4580RF-E2CT-ND - Cut Tape (CT) BA4580RF-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA4580RF-E2 |
Description | IC OPAMP GP 2 CIRCUIT 8SOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA4580RF-E2 Models |
Category | Current - Supply 6mA |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 8-SOP |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 300 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA4580YF-MGE2 | Rohm Semiconductor | 46 802 | BA4580YF-MGE2CT-ND | 13,86000 Kč | Similar |
| LM158DT | STMicroelectronics | 138 688 | 497-6990-1-ND | 32,55000 Kč | Similar |
| LM258ADT | STMicroelectronics | 2 583 | 497-7327-1-ND | 7,14000 Kč | Similar |
| LM258DT | STMicroelectronics | 0 | 497-1553-1-ND | 5,04000 Kč | Similar |
| LM358ADT | STMicroelectronics | 4 223 | 497-1590-1-ND | 6,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,18900 Kč | 81,89 Kč |
| 25 | 7,33240 Kč | 183,31 Kč |
| 100 | 6,37920 Kč | 637,92 Kč |
| 250 | 5,92648 Kč | 1 481,62 Kč |
| 500 | 5,65266 Kč | 2 826,33 Kč |
| 1 000 | 5,42735 Kč | 5 427,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,03843 Kč | 12 596,08 Kč |
| 5 000 | 4,89925 Kč | 24 496,25 Kč |
| 7 500 | 4,82954 Kč | 36 221,55 Kč |
| 12 500 | 4,75232 Kč | 59 404,00 Kč |
| 17 500 | 4,70719 Kč | 82 375,82 Kč |
| 25 000 | 4,66379 Kč | 116 594,75 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

