Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252
TO-252
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA33BC0FP-E2

DigiKey Part Number
BA33BC0FP-E2TR-ND - Tape & Reel (TR)
BA33BC0FP-E2CT-ND - Cut Tape (CT)
BA33BC0FP-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA33BC0FP-E2
Description
IC REG LINEAR 3.3V 1A TO252
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252
Datasheet
 Datasheet
EDA/CAD Models
BA33BC0FP-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
0.5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
900 µA
Part Status
Obsolete
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 105°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Input (Max)
16V
Supplier Device Package
TO-252
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD33FC0FP-E2Rohm Semiconductor8 877BD33FC0FP-E2CT-ND21,21000 KčMFR Recommended
LF33CDT-TRYSTMicroelectronics2 039497-10197-2-ND16,13957 KčSimilar
LP2950ACDT-3.3RGonsemi26 523LP2950ACDT-3.3RGOSCT-ND13,86000 KčSimilar
LP38691DT-3.3/NOPBTexas Instruments1 990LP38691DT-3.3/NOPB-ND47,46000 KčSimilar
LP38691DTX-3.3/NOPBTexas Instruments4 837LP38691DTX-3.3/NOPBCT-ND36,54000 KčSimilar
In-Stock: 1 634
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1015,81100 Kč158,11 Kč
2514,27880 Kč356,97 Kč
10012,58620 Kč1 258,62 Kč
25011,77736 Kč2 944,34 Kč
50011,28978 Kč5 644,89 Kč
1 00010,88872 Kč10 888,72 Kč
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč